- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 264-220
Description
+
4-conductor miniature through terminal block - 2.5 mm² - with test option - suitable for Ex e II applications - center marking - for DIN-15 rail - CAGE CLAMP® - 2,50 mm² - light gray
Search Keywords: 264220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:264-220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
1 -
Type:Terminal Block3837
-
Mounting:DIN Rail3828
-
Gender:F3821
-
Termination Method:Clamp3836
-
Pitch:N/A
-
Number of Circuits:43829
-
Maximum Voltage Rating:6903826V
-
Maximum Current Rating:23 A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
10
$2.70
100
$2.51
250
$2.46
500
$2.41
1,000
$2.36
2,500
$2.31
5,000
$2.27
7,500 +
$2.22
Click for Quote
Log in
to unlock special pricing