- Home ›
- All Products›
- 264-154
Description
+
2-conductor terminal strip - without push-buttons - with snap-in mounting feet - 4-pole - for plate thickness 0.6 - 1.2 mm - Fixing hole 3.5 mm ˜ - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 264154
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:264-154
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$7.79
25
$7.24
50
$7.09
100
$6.95
250
$6.81
500
$6.68
1,000
$6.54
2,500 +
$6.41
Click for Quote
Log in
to unlock special pricing