- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 264-104
Description
+
2-conductor terminal strip - without push-buttons - with fixing flanges - 4-pole - for screw or similar mounting types - Fixing hole 3.2 mm ˜ - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 264104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:264-104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:N/A
-
Gender:F
-
Termination Method:Clamp
-
Pitch:N/A
-
Number of Circuits:4
-
Maximum Voltage Rating:800 V
-
Maximum Current Rating:24 A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$7.79
25
$7.24
50
$7.09
100
$6.95
250
$6.81
500
$6.68
1,000
$6.54
2,500 +
$6.41
Click for Quote
Log in
to unlock special pricing