- Home ›
- All Products›
- 2636-1104/020-004
Description
+
PCB terminal block - 16 mm² - Pin spacing 10 mm - 4-pole - Push-in CAGE CLAMP® - 16,00 mm² - black
Search Keywords: 26361104020004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2636-1104/020-004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$15.81
25
$15.49
50
$15.18
100
$14.88
250
$14.58
500
$14.29
1,000 +
$14.00
Click for Quote
Log in
to unlock special pricing