- Home ›
- All Products›
- 2636-1104/020-000
Description
+
PCB terminal block - 1 Pin spacing 10 mm - W pinning - 4-pole - Push-in CAGE CLAMP® - gray
Search Keywords: 26361104020000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2636-1104/020-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$14.37
25
$14.08
50
$13.80
100
$13.53
250
$13.25
500
$12.99
1,000 +
$12.73
Click for Quote
Log in
to unlock special pricing