- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2626-1105/020-000
Description
+
PCB terminal block - Pin spacing 7.5 mm - W pinning - 5-pole - Push-in CAGE CLAMP® - gray
Search Keywords: 26261105020000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2626-1105/020-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:PC Terminal Block3837
-
Mounting:Through Hole3828
-
Gender:N/A
-
Termination Method:Solder3836
-
Pitch:7.5 mm
-
Number of Circuits:53829
-
Maximum Voltage Rating:10003826V
-
Maximum Current Rating:48 A
-
Wire Size:8-24 AWG
-
Operating Temperature:-60 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$9.23
25
$9.03
50
$8.85
100
$8.67
250
$8.50
500
$8.33
1,000
$8.16
2,500 +
$8.00
Click for Quote
Log in
to unlock special pricing