Image is representational - see manufacturer specifications

WAGO Authorized Distributor

2626-1103/020-000

PCB terminal block - Pin spacing 7.5 mm - W pinning - 3-pole - Push-in CAGE CLAMP® - gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB terminal block - Pin spacing 7.5 mm - W pinning - 3-pole - Push-in CAGE CLAMP® - gray
Search Keywords: 26261103020000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    2626-1103/020-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    PC Terminal Block3837
  • Mounting:
    Through Hole3828
  • Gender:
    N/A
  • Termination Method:
    Solder3836
  • Pitch:
    7.5 mm
  • Number of Circuits:
    33829
  • Maximum Voltage Rating:
    10003826V
  • Maximum Current Rating:
    48 A
  • Wire Size:
    8-24 AWG
  • Operating Temperature:
    -60 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2626-1103/020-000 RoHS compliant?
Yes, 2626-1103/020-000 is RoHS compliant.
What is the lead time for 2626-1103/020-000?
The standard lead time for 2626-1103/020-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
48   can ship 10/26/26
Minimum Order Quantity:
5
5 Weeks can ship 11/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.54
50
$5.42
100
$5.31
250
$5.20
500
$5.10
1,000
$5.00
2,500
$4.90
5,000 +
$4.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!