- Home ›
- All Products›
- 2624-3502
Description
+
PCB terminal block - 4 mm² - Pin spacing 11.5 mm - 2-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 26243502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2624-3502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$2.42
100
$2.37
250
$2.32
500
$2.28
1,000
$2.23
2,500
$2.19
5,000
$2.14
7,500 +
$2.10
Click for Quote
Log in
to unlock special pricing