- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2624-3105
Description
+
PCB terminal block - 4 mm² - Pin spacing 5 mm - 5-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 26243105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2624-3105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Can Ship immediately
Minimum Order Quantity:
24
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
24
$4.76
50
$4.67
100
$4.58
250
$4.49
500
$4.40
1,000
$4.30
2,500
$4.22
5,000 +
$4.14
Click for Quote
Log in
to unlock special pricing