- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2624-3102
Description
+
PCB terminal block - 4 mm² - Pin spacing 5 mm - 2-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 26243102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2624-3102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
Minimum Order Quantity:
25
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
25
$1.88
100
$1.84
250
$1.81
500
$1.77
1,000
$1.74
2,500
$1.70
5,000
$1.67
7,500 +
$1.63
Click for Quote
Log in
to unlock special pricing