- Home ›
- All Products›
- 2624-1506
Description
+
PCB terminal block - 4 mm² - Pin spacing 11.5 mm - 6-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 26241506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2624-1506
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$7.29
25
$7.13
100
$6.99
250
$6.85
500
$6.71
1,000
$6.58
2,500
$6.45
5,000 +
$6.32
Click for Quote
Log in
to unlock special pricing