- Home ›
- All Products›
- 2624-1104/000-004
Description
+
PCB terminal block - 4 mm² - Pin spacing 5 mm - 4-pole - Push-in CAGE CLAMP® - 4,00 mm² - black
Search Keywords: 26241104000004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2624-1104/000-004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$4.11
50
$4.02
100
$3.94
250
$3.86
500
$3.79
1,000
$3.71
2,500
$3.64
5,000 +
$3.56
Click for Quote
Log in
to unlock special pricing