- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2624-1102
WAGO
2624-1102
PCB terminal block - 4 mm² - Pin spacing 5 mm - 2-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 2624-1102 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85369010000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |