- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 262-334
Description
+
The 262-334 is a 4-conductor, side-entry terminal block featuring CAGE CLAMP® connection technology and suitability for Ex i applications.
Search Keywords: 262334
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:262-334
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:1
-
Maximum Current Rating:32 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
50
$3.15
100
$3.09
250
$3.03
500
$2.97
1,000
$2.91
2,500
$2.85
5,000
$2.79
7,500 +
$2.74
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT