Image is representational - see manufacturer specifications

WAGO Authorized Distributor

262-301

2-conductor terminal block - without push-buttons - with fixing flange - 1-pole - for screw or similar mounting types - Fixing ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
2-conductor terminal block - without push-buttons - with fixing flange - 1-pole - for screw or similar mounting types - Fixing hole 3.2 mm ˜ - 4 mm² - CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 262301
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 262-301
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Terminal Block
Number of Circuits: 1
Maximum Voltage Rating: 630 V
Maximum Current Rating: 24 A
Wire Size: 12-28 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 262-301 RoHS compliant?
Yes, 262-301 is RoHS compliant.
What is the lead time for 262-301?
The standard lead time for 262-301 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 460
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.81
250
$1.77
500
$1.73
1,000
$1.70
2,500
$1.67
5,000
$1.63
7,500
$1.60
10,000 +
$1.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!