Image is representational - see manufacturer specifications

WAGO Authorized Distributor

262-205

4-conductor terminal strip - without push-buttons - with fixing flanges - 5-pole - for screw or similar mounting types - Fixin ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
4-conductor terminal strip - without push-buttons - with fixing flanges - 5-pole - for screw or similar mounting types - Fixing hole 3.2 mm ˜ - 4 mm² - CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 262205
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    262-205
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85369010000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Terminal Strip
  • Mounting:
    N/A
  • Gender:
    N/A
  • Termination Method:
    N/A
  • Pitch:
    N/A
  • Number of Circuits:
    5
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Wire Size:
    12-28 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 262-205 RoHS compliant?
Yes, 262-205 is RoHS compliant.
What is the lead time for 262-205?
The standard lead time for 262-205 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 206
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks can ship 10/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$13.59
25
$13.32
50
$13.05
100
$12.79
250
$12.53
500
$12.28
1,000 +
$12.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!