- Home ›
- All Products›
- 262-130
Description
+
2-conductor terminal block - without push-buttons - suitable for Ex e II applications - with fixing flange - 1-pole - for screw or similar mounting types - Fixing hole 3.2 mm ˜ - 4 mm² - 4,00 mm² - light gray
Search Keywords: 262130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:262-130
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
50
$1.66
250
$1.54
500
$1.51
1,000
$1.48
2,500
$1.45
5,000
$1.42
7,500
$1.40
10,000 +
$1.37
Click for Quote
Log in
to unlock special pricing