- Home ›
- All Products›
- 261-422/341-000
Description
+
2-conductor terminal strip - on both sides with push-buttons - with fixing flanges - 2-pole - for screw or similar mounting types - Fixing hole 3.2 mm ˜ - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 261422341000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:261-422/341-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
10
$3.01
100
$2.80
250
$2.74
500
$2.69
1,000
$2.63
2,500
$2.58
5,000
$2.53
7,500 +
$2.48
Click for Quote
Log in
to unlock special pricing