- Home ›
- All Products›
- 261-324
Description
+
Space-saving, 2-conductor end terminal block - without push-buttons - suitable for Ex i applications - without protruding snap-in mounting foot - 1-pole - for terminal strips with snap-in mounting feet - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - blue
Search Keywords: 261324
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:261-324
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
50
$1.12
250
$1.04
500
$1.02
1,000
$1.00
2,500
$0.98
5,000
$0.96
7,500
$0.94
10,000 +
$0.92
Click for Quote
Log in
to unlock special pricing