- Home ›
- All Products›
- 261-307/331-000
Description
+
2-conductor terminal block - on one side with push-button - with fixing flange - 1-pole - for screw or similar mounting types - Fixing hole 3.2 mm ˜ - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - green-yellow
Search Keywords: 261307331000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:261-307/331-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
50
$1.32
250
$1.22
500
$1.20
1,000
$1.17
2,500
$1.15
5,000
$1.13
7,500
$1.11
10,000 +
$1.08
Click for Quote
Log in
to unlock special pricing