- Home ›
- All Products›
- 261-303/341-000
Description
+
2-conductor terminal block - on both sides with push-button - with fixing flange - 1-pole - for screw or similar mounting types - Fixing hole 3.2 mm ˜ - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - light gray
Search Keywords: 261303341000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:261-303/341-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
50
$1.39
250
$1.29
500
$1.26
1,000
$1.24
2,500
$1.21
5,000
$1.19
7,500
$1.16
10,000 +
$1.14
Click for Quote
Log in
to unlock special pricing