- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 261-303
Description
+
2-conductor terminal block - without push-buttons - with fixing flange - 1-pole - for screw or similar mounting types - Fixing hole 3.2 mm ˜ - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - light gray
Search Keywords: 261303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:261-303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:N/A
-
Gender:F
-
Termination Method:N/A
-
Pitch:N/A
-
Maximum Current Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
20
$1.27
25
$1.21
50
$1.15
100
$1.09
250
$1.03
500
$0.98
1,000 +
$0.93
Click for Quote
Log in
to unlock special pricing