- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 261-301
WAGO
261-301
2-conductor terminal block - without push-buttons - with fixing flange - 1-pole - for screw or similar mounting types - Fixing ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 261-301 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Terminal Block |
| Mounting: | Cable Mount |
| Gender: | F |
| Pitch: | N/R |
| Number of Circuits: | 1 |
| Maximum Voltage Rating: | 500 V |
| Maximum Current Rating: | 24 A |
| Wire Size: | 14-28 AWG |