- Home ›
- All Products›
- 261-207
Description
+
4-conductor terminal strip - without push-buttons - with fixing flanges - 7-pole - for screw or similar mounting types - Fixing hole 3.2 mm ˜ - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 261207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:261-207
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
9
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
9
$12.94
25
$12.68
50
$12.42
100
$12.18
250
$11.93
500
$11.70
1,000 +
$11.46
Click for Quote
Log in
to unlock special pricing