- Home ›
- All Products›
- 261-203
Description
+
4-conductor terminal strip - without push-buttons - with fixing flanges - 3-pole - for screw or similar mounting types - Fixing hole 3.2 mm ˜ - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 261203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:261-203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$6.07
50
$5.64
100
$5.53
250
$5.42
500
$5.31
1,000
$5.20
2,500
$5.10
5,000 +
$5.00
Click for Quote
Log in
to unlock special pricing