- Home ›
- All Products›
- 261-162/331-000
Description
+
2-conductor terminal strip - on one side with push-buttons - with snap-in mounting feet - 12-pole - for plate thickness 0.6 - 1.2 mm - Fixing hole 3.5 mm ˜ - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 261162331000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:261-162/331-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$13.92
25
$13.64
50
$13.37
100
$13.10
250
$12.84
500
$12.58
1,000 +
$12.33
Click for Quote
Log in
to unlock special pricing