- Home ›
- All Products›
- 261-110/331-000
Description
+
2-conductor terminal strip - on one side with push-buttons - with fixing flanges - 10-pole - for screw or similar mounting types - Fixing hole 3.2 mm ˜ - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 261110331000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:261-110/331-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$11.71
25
$11.48
50
$11.25
100
$11.02
250
$10.80
500
$10.59
1,000 +
$10.37
Click for Quote
Log in
to unlock special pricing