- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 261-110
Description
+
The 261-110 is a 10-pole, 2-conductor terminal strip featuring CAGE CLAMP® technology and fixing flanges for screw or similar mounting types.
Search Keywords: 261110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:261-110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:10
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:24 A
-
Wire Size:14-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$10.93
25
$10.71
50
$10.50
100
$10.29
250
$10.08
500
$9.88
1,000 +
$9.68
Click for Quote
Log in
to unlock special pricing