- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 261-104/341-000
Description
+
2-conductor terminal strip - on both sides with push-buttons - with fixing flanges - 4-pole - for screw or similar mounting types - Fixing hole 3.2 mm ˜ - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 261104341000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:261-104/341-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Strip
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Clamp
-
Pitch:N/A
-
Number of Circuits:4
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:24 A
-
Wire Size:14-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$5.62
50
$5.22
100
$5.12
250
$5.02
500
$4.92
1,000
$4.82
2,500
$4.72
5,000 +
$4.63
Click for Quote
Log in
to unlock special pricing