- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 261-102
Description
+
2-conductor terminal strip - without push-buttons - with fixing flanges - 2-pole - for screw or similar mounting types - Fixing hole 3.2 mm ˜ - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 261102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:261-102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
78
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$2.50
100
$2.45
250
$2.40
500
$2.35
1,000
$2.30
2,500
$2.26
5,000
$2.21
7,500 +
$2.17
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT