- Home ›
- All Products›
- 2606-1102/020-005
Description
+
PCB terminal block - lever - 6 mm² - Pin spacing 7.5 mm - 2-pole - Push-in CAGE CLAMP® - 6,00 mm² - red
Search Keywords: 26061102020005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2606-1102/020-005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$4.70
50
$4.60
100
$4.51
250
$4.42
500
$4.33
1,000
$4.24
2,500
$4.16
5,000 +
$4.08
Click for Quote
Log in
to unlock special pricing