- Home ›
- All Products›
- 2604-3506
Description
+
PCB terminal block - lever - 4 mm² - Pin spacing 11.5 mm - 6-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 26043506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2604-3506
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$8.97
25
$8.77
50
$8.60
100
$8.43
250
$8.26
500
$8.09
1,000
$7.93
2,500 +
$7.77
Click for Quote
Log in
to unlock special pricing