- Home ›
- All Products›
- 2604-3311
Description
+
PCB terminal block - lever - 4 mm² - Pin spacing 7.5 mm - 11-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 26043311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2604-3311
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$13.62
25
$13.35
50
$13.08
100
$12.82
250
$12.56
500
$12.31
1,000 +
$12.07
Click for Quote
Log in
to unlock special pricing