- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2604-3304
Description
+
PCB terminal block - lever - 4 mm² - Pin spacing 7.5 mm - 4-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 26043304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2604-3304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$10.12
50
$7.20
100
$6.77
250
$6.57
500
$6.36
1,000
$6.33
2,500
$6.29
5,000 +
$6.26
Click for Quote
Log in
to unlock special pricing