- Home ›
- All Products›
- 2604-3104
Description
+
PCB terminal block - lever - 4 mm² - Pin spacing 5 mm - 4-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 26043104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2604-3104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$4.60
50
$4.50
100
$4.41
250
$4.33
500
$4.24
1,000
$4.15
2,500
$4.07
5,000 +
$3.99
Click for Quote
Log in
to unlock special pricing