- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2604-3103
Description
+
PCB terminal block - lever - 4 mm² - Pin spacing 5 mm - 3-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 26043103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2604-3103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7315190000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
755
Ships today, if you order in
Minimum Order Quantity:
10
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
10
$4.39
50
$4.17
250
$3.96
500
$3.76
1,000
$3.58
2,500
$3.40
5,000
$3.23
7,500 +
$3.07
Click for Quote
Log in
to unlock special pricing