- Home ›
- All Products›
- 2604-1308
Description
+
PCB terminal block - lever - 4 mm² - Pin spacing 7.5 mm - 8-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 26041308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2604-1308
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$9.91
25
$9.71
50
$9.52
100
$9.33
250
$9.14
500
$8.96
1,000 +
$8.78
Click for Quote
Log in
to unlock special pricing