Image is representational - see manufacturer specifications

WAGO Authorized Distributor

2604-1103

A 3-pole PCB terminal block featuring a lever-actuated Push-in CAGE CLAMP® connection for 4 mm² conductors with a 5 mm pin spa ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
A 3-pole PCB terminal block featuring a lever-actuated Push-in CAGE CLAMP® connection for 4 mm² conductors with a 5 mm pin spacing.
Search Keywords: 26041103
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    2604-1103
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    PC Terminal Block3837
  • Mounting:
    Through Hole3828
  • Gender:
    N/A
  • Termination Method:
    Solder3836
  • Pitch:
    5 mm
  • Number of Circuits:
    33829
  • Maximum Voltage Rating:
    4003826V
  • Maximum Current Rating:
    32 A
  • Wire Size:
    12-24 AWG
  • Operating Temperature:
    -60 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2604-1103 RoHS compliant?
Yes, 2604-1103 is RoHS compliant.
What is the lead time for 2604-1103?
The standard lead time for 2604-1103 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 298
Ships today, if you order in
Minimum Order Quantity:
10
9 Weeks can ship 11/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.46
50
$3.39
250
$3.32
500
$3.25
1,000
$3.19
2,500
$3.13
5,000
$3.06
7,500 +
$3.00
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!