- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2604-1102
Description
+
The 2604-1102 is a 2-pole PCB terminal block with 5 mm pin spacing, featuring lever-actuated Push-in CAGE CLAMP® connections for conductors up to 4 mm².
Search Keywords: 26041102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2604-1102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,444
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$2.76
25
$2.62
50
$2.49
100
$2.36
250
$2.25
500
$2.13
1,000 +
$2.03
Click for Quote
Log in
to unlock special pricing