- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 260-326
Description
+
Space-saving, 2-conductor end terminal block - without push-buttons - without protruding snap-in mounting foot - 1-pole - for terminal strips with snap-in mounting feet - 1.5 mm² - CAGE CLAMP® - 1,50 mm² - orange
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:260-326
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:DIN Rail
-
Gender:N/A
-
Termination Method:Clamp
-
Pitch:N/A
-
Number of Circuits:2
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:18 A
-
Wire Size:16-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
50
$0.540
500
$0.439
1,000
$0.419
2,500
$0.406
5,000
$0.389
7,500
$0.383
10,000
$0.373
15,000 +
$0.367
Click for Quote
Log in
to unlock special pricing