Image is representational - see manufacturer specifications

WAGO Authorized Distributor

260-307

2-conductor terminal block - without push-buttons - with fixing flange - 1-pole - for screw or similar mounting types - Fixing ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
2-conductor terminal block - without push-buttons - with fixing flange - 1-pole - for screw or similar mounting types - Fixing hole 3.2 mm ˜ - 1.5 mm² - CAGE CLAMP® - 1,50 mm² - green-yellow
Search Keywords: 260307
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 260-307
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Terminal Block
Mounting: T DIN Rail
Number of Circuits: 1
Wire Size: 16-28 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 260-307 RoHS compliant?
Yes, 260-307 is RoHS compliant.
What is the lead time for 260-307?
The standard lead time for 260-307 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Ships today, if you order in Buy all 35 in-stock or the regular minimum order quantity of 50
Stock lot only:
35
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.045
50
$0.950
250
$0.880
500
$0.860
1,000
$0.840
2,500
$0.830
5,000
$0.810
7,500
$0.790
10,000 +
$0.780
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!