- Home ›
- All Products›
- 260-252
Description
+
4-conductor terminal strip - without push-buttons - with snap-in mounting feet - 2-pole - for plate thickness 0.6 - 1.2 mm - Fixing hole 3.5 mm ˜ - 1.5 mm² - CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 260252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:260-252
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
10
$3.22
50
$2.99
250
$2.93
500
$2.87
1,000
$2.82
2,500
$2.76
5,000
$2.70
7,500 +
$2.65
Click for Quote
Log in
to unlock special pricing