- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 260-212
Description
+
4-conductor terminal strip - without push-buttons - with fixing flanges - 12-pole - for screw or similar mounting types - Fixing hole 3.2 mm ˜ - 1.5 mm² - CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 260212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:260-212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:T DIN Rail
-
Gender:N/A
-
Termination Method:Clamp
-
Pitch:N/A
-
Number of Circuits:12
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:18 A
-
Wire Size:16-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
2
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
2
$31.99
10
$22.50
25
$21.18
50
$20.66
100
$19.95
250 +
$19.85
Click for Quote
Log in
to unlock special pricing