- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 260-206
Description
+
4-conductor terminal strip - without push-buttons - with fixing flanges - 6-pole - for screw or similar mounting types - Fixing hole 3.2 mm ˜ - 1.5 mm² - CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 260206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:260-206
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$8.49
25
$8.32
50
$8.16
100
$7.99
250
$7.83
500
$7.68
1,000
$7.52
2,500 +
$7.37
Click for Quote
Log in
to unlock special pricing