- Home ›
- All Products›
- 260-162
Description
+
2-conductor terminal strip - without push-buttons - with snap-in mounting feet - 12-pole - for plate thickness 0.6 - 1.2 mm - Fixing hole 3.5 mm ˜ - 1.5 mm² - CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 260162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:260-162
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
478
Ships today, if you order in
Minimum Order Quantity:
11
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
11
$21.34
25
$18.75
50
$18.34
100
$17.76
250
$17.67
500
$17.58
1,000 +
$17.49
Click for Quote
Log in
to unlock special pricing