- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 260-154
Description
+
2-conductor terminal strip - without push-buttons - with snap-in mounting feet - 4-pole - for plate thickness 0.6 - 1.2 mm - Fixing hole 3.5 mm ˜ - 1.5 mm² - CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 260154
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:260-154
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
You may purchase all in-stock quantity of 20
Stock lot only:
20
Minimum Order Quantity:
30
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$4.411
30
$4.010
50
$3.730
100
$3.650
250
$3.580
500
$3.510
1,000
$3.440
2,500
$3.380
5,000 +
$3.300
Click for Quote
Log in
to unlock special pricing