- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2601-3107
Description
+
PCB terminal block, lever 1.5 mm² Pin spacing 3.5 mm 7-pole; gray
Search Keywords: 26013107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2601-3107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$4.44
50
$4.35
100
$4.27
250
$4.18
500
$4.10
1,000
$4.02
2,500
$3.94
5,000 +
$3.86
Click for Quote
Log in
to unlock special pricing