- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 260-110
Description
+
2-conductor terminal strip - without push-buttons - with fixing flanges - 10-pole - for screw or similar mounting types - Fixing hole 3.2 mm ˜ - 1.5 mm² - CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 260110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:260-110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block3837
-
Mounting:Flange Mount3828
-
Gender:F3821
-
Termination Method:Screw3836
-
Pitch:5 mm
-
Number of Circuits:103829
-
Maximum Voltage Rating:4003826V
-
Maximum Current Rating:18 A
-
Wire Size:16-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$9.32
25
$8.67
50
$8.49
100
$8.32
250
$8.16
500
$7.99
1,000
$7.83
2,500 +
$7.68
Click for Quote
Log in
to unlock special pricing