- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 260-109
Description
+
2-conductor terminal strip - without push-buttons - with fixing flanges - 9-pole - for screw or similar mounting types - Fixing hole 3.2 mm ˜ - 1.5 mm² - CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 260109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:260-109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:DIN Rail
-
Gender:F
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:9
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:18 A
-
Wire Size:16-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
5
$8.42
25
$7.83
50
$7.67
100
$7.52
250
$7.37
500
$7.22
1,000
$7.08
2,500 +
$6.94
Click for Quote
Log in
to unlock special pricing