- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 260-106
Description
+
2-conductor terminal strip - without push-buttons - with fixing flanges - 6-pole - for screw or similar mounting types - Fixing hole 3.2 mm ˜ - 1.5 mm² - CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 260106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:260-106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Strip
-
Mounting:T DIN Rail
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:6
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:18 A
-
Wire Size:16-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
123
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
5
$5.44
50
$5.33
100
$5.22
250
$5.12
500
$5.02
1,000
$4.92
2,500
$4.82
5,000 +
$4.72
Click for Quote
Log in
to unlock special pricing